Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB223V
- RS Stock No.:
- 566-973P
- Mfr. Part No.:
- ERA3AEB223V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.046 |
| 100 - 245 | £0.038 |
| 250 - 495 | £0.034 |
| 500 + | £0.03 |
*price indicative
- RS Stock No.:
- 566-973P
- Mfr. Part No.:
- ERA3AEB223V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 22kΩ Resistance, ±0.1 % Tolerance - ERA3AEB223V
This SMD resistor offers high precision performance, specially designed for electronic applications. With a resistance Value of 22 kΩ and a Compact 0603 package size, it is Ideal for integration into circuit boards. Its thin film technology ensures reliable operation across various conditions, making it suitable for diverse industries.
Features & Benefits
• ±0.1% tolerance ensures precise measurements for critical applications
• Low temperature coefficient of ±25 ppm/°C enhances stability
• Supports a power rating of 0.1W for efficient operation
• AEC-Q200 compliant, meeting automotive industry standards
• Compact dimensions fit well in space-constrained designs
• Durable quality suitable for use in various electronic devices
Applications
• Used for signal processing in electronic circuits
• Suitable for temperature-sensitive requiring stability
• Integrated within automotive electronics for reliable performance
• Ideal for low-power in consumer electronics
• Employed in automation systems to enhance functionality
What differentiates this resistor from other types in high precision applications?
Its thin film technology combined with a ±0.1% tolerance allows for outstanding accuracy, which is essential for high-performance electronic applications.
Can this resistor operate effectively in extreme temperatures?
Yes, with a minimum operating temperature of -55 °C, it is suitable for use in a wide range of environments, ensuring reliability in critical conditions.
How does the power rating of 0.1W affect circuit design?
The 0.1W power rating allows for efficient power management in circuits, making it suitable for low-power applications where energy conservation is key.


