Panasonic ERA 5.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W
- RS Stock No.:
- 566-967P
- Mfr. Part No.:
- ERA3AEB562V
- Brand:
- Panasonic
Subtotal 5 units (supplied on a continuous strip)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | £0.076 |
*price indicative
- RS Stock No.:
- 566-967P
- Mfr. Part No.:
- ERA3AEB562V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.6kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 5.6kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 5.6kΩ Resistance, ±0.1 % Tolerance - ERA3AEB562V
This SMD resistor is an essential electronic component, designed for precision applications in various industries. This particular model boasts a resistance of 5.6 kΩ and follows thin film technology, ensuring high accuracy and stability. Its Compact 0603 package makes it suitable for surface mount technology, making it Ideal for modern electronic devices.
Features & Benefits
• Offers a low tolerance of ±0.1 % for accurate performance
• Features a power rating of 0.1W to handle various applications
• Designed with a temperature coefficient of ±25 ppm/°C for reliability
• Meets the AEC-Q200 standard for automotive applications
• Capable of operating in temperatures as low as -55 °C
Applications
• Used in automotive electronics to enhance circuit reliability
• Suitable for in automation and control systems
• Implemented in precision measurement devices for accurate data
• Used in high-temperature environments where stability is Crucial
What type of technology is utilised in its construction?
It employs thin film technology, which is known for its precision and stability, making it suitable for demanding electronic applications.
How does its temperature coefficient affect performance?
With a coefficient of ±25 ppm/°C, it maintains its resistance Value effectively across varying temperatures, ensuring reliable operation in diverse environments.
What standards ensure this resistor's quality in automotive applications?
It complies with the AEC-Q200 standard, assuring its use in automotive contexts where reliability and performance are paramount.
