Panasonic ERA 18 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB183V

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,495 unit(s) ready to ship
  • Plus 8,130 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.076£0.38

*price indicative

Packaging Options:
RS Stock No.:
566-963
Distrelec Article No.:
304-29-754
Mfr. Part No.:
ERA3AEB183V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

18kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Standards/Approvals

RoHS

Panasonic Series ERA SMD Resistor, 18kΩ Resistance, ±0.1 % Tolerance - ERA3AEB183V


This SMD resistor is a precision component designed for a range of electronic applications. With a resistance Value of 18 kΩ and a Compact 0603 package, it offers a reliable solution for modern circuit designs. Engineered using thin film technology, this resistor ensures enhanced accuracy and stability, making it Ideal for high-performance settings.

Features & Benefits


• Provides precise resistance of 18 kΩ for accurate circuit performance

• Utilises thin film technology for improved reliability

• Maintains a narrow tolerance of ±0.1% for consistent results

• Rated for 0.1W power, suitable for low-power applications

• Exhibits a temperature coefficient of ±25 ppm/°C for thermal stability

• Complies with AEC-Q200 for automotive-grade applications

Applications


• Used in automotive electronics requiring high precision and reliability

• Ideal for signal processing and communication devices

• Suitable for precision measurement instruments

• Employed in safety-critical in the aerospace sector

What is the impact of the tolerance on circuit performance?


A tolerance of ±0.1% ensures that the resistor maintains its resistance Value closely, minimising variations that could lead to performance issues in sensitive electronic circuits.

How does the temperature coefficient affect its performance in varied environments?


The temperature coefficient of ±25 ppm/°C indicates that the resistance Value changes minimally with temperature fluctuations, ensuring stable operation in varying conditions.

In which scenarios would this resistor be preferable over others?


This resistor is preferable in applications demanding high accuracy and stability, such as automotive electronics, where performance and reliability are crucial.

What are the key advantages of using thin film technology in resistors?


Thin film technology enhances resistance precision and minimises noise, making these resistors Ideal for high-frequency and high-stability applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy