Panasonic ERA 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W
- RS Stock No.:
- 566-957P
- Mfr. Part No.:
- ERA3AEB332V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 625 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.046 |
| 100 - 245 | £0.038 |
| 250 - 495 | £0.034 |
| 500 + | £0.03 |
*price indicative
- RS Stock No.:
- 566-957P
- Mfr. Part No.:
- ERA3AEB332V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 3.3kΩ Resistance, ±0.1 % Tolerance - ERA3AEB332V
This SMD resistor is designed for precision in various electronic applications. It offers a resistance Value of 3.3 kΩ and is constructed using Advanced thin film technology. The resistor comes in a Compact 0603 (1608M) package, making it suitable for space-constrained designs. With a high tolerance of ±0.1%, this component ensures reliable performance across a wide range of temperatures.
Features & Benefits
• High Precision Resistor enhances circuit stability and performance
• Low tolerance resistor ensures minimal deviation in resistance Value
• AEC-Q200 compliant resistor meets strict automotive standards
• Power rating 0.1W resistor safely handles power requirements
• Temperature coefficient resistor of ±25 ppm/°C ensures stable operation
• Thin film resistor technology allows for Compact design and efficiency
Applications
• Used in automotive electronics for reliable operation
• Ideal for precision automation circuits requiring stability
• Suitable for high-performance electronic devices needing Compact components
• Utilised in customised resistor networks for specific circuitry needs
What specifications should be considered when integrating this resistor into a circuit?
The critical specifications include the resistance Value of 3.3 kΩ, tolerance of ±0.1%, and a power rating of 0.1 W. Additionally, the temperature coefficient of ±25 ppm/°C is essential for applications in fluctuating thermal conditions.
How does the automotive standard compliance affect its usage?
Compliance with AEC-Q200 ensures this component is designed for high reliability and performance in automotive applications, making it suitable for inclusion in critical electronic systems within vehicles.
What benefits does thin film technology offer compared to traditional resistor designs?
Thin film technology provides increased accuracy and stability, which is Crucial for applications requiring tight tolerances. This allows the resistor to perform consistently in various environments.
Can this resistor tolerate extreme temperatures?
Yes, the resistor operates effectively within a temperature range of -55 °C, making it suitable for harsh conditions often encountered in industrial and automotive settings.
