Panasonic ERA 560 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB561V
- RS Stock No.:
- 566-945
- Distrelec Article No.:
- 304-29-767
- Mfr. Part No.:
- ERA3AEB561V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,485 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 2,425 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-945
- Distrelec Article No.:
- 304-29-767
- Mfr. Part No.:
- ERA3AEB561V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 560Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 560Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Panasonic ERA Series SMD Resistor, 560Ω Resistance, ±0.1 % Tolerance - ERA3AEB561V
This SMD resistor is designed for high-precision applications that require stable performance over a range of environments. Specifically, it features a resistance of 560 Ω and is constructed using thin film technology. With dimensions aligning with the 0603 package specification, it is an Ideal choice for Compact electronic circuits. The component operates efficiently across a spectrum of temperatures, from -55°C to +155°C, making it versatile for various applications.
Features & Benefits
• Offers a resistance of 560 Ω to ensure accurate circuit performance
• Utilises thin film technology for enhanced precision and stability
• Achieves a tolerance of ±0.1 % for low deviation in resistance values
• Rated at 0.1 W for efficient power handling in smaller designs
• Complies with AEC-Q200 standards for automotive applications
• Temperature coefficient of ±25 ppm/°C supports stable operation across temperatures
• Utilises thin film technology for enhanced precision and stability
• Achieves a tolerance of ±0.1 % for low deviation in resistance values
• Rated at 0.1 W for efficient power handling in smaller designs
• Complies with AEC-Q200 standards for automotive applications
• Temperature coefficient of ±25 ppm/°C supports stable operation across temperatures
Applications
• Used in automotive electronics for reliable circuit performance
• Effective in precision measurement equipment for accurate readings
• Utilised in power management systems for efficient energy use
• Integrated into consumer electronics for Compact and dependable designs
• Effective in precision measurement equipment for accurate readings
• Utilised in power management systems for efficient energy use
• Integrated into consumer electronics for Compact and dependable designs
How does the tolerance specification impact circuit reliability?
The low tolerance of ±0.1 % enhances circuit reliability by minimising resistance variation, which is Crucial for maintaining performance in sensitive applications.
What are the benefits of employing thin film technology for resistors?
Thin film technology provides improved stability and accuracy, resulting in consistent performance over varying temperatures and reducing drift compared to thicker film alternatives.
Can this component be used in high-temperature environments?
Yes, it is designed to operate within the temperature range of -55°C to +155°C, making it suitable for harsh conditions often found in automotive and industrial applications.
What power rating should be considered when designing with this resistor?
The component's 0.1 W power rating is essential to ensure it does not exceed the thermal limits, avoiding potential damage during operation in various applications.
In what scenarios would AEC-Q200 compliance be necessary?
AEC-Q200 compliance is particularly important in automotive applications where robust performance and reliability are Crucial for safety and functionality in vehicle electronics.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 560 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB561V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


