Panasonic ERA 56 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB563V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 22,260 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.076£0.38
50 - 95£0.046£0.23
100 - 245£0.038£0.19
250 - 495£0.034£0.17
500 +£0.03£0.15

*price indicative

Packaging Options:
RS Stock No.:
566-935
Distrelec Article No.:
304-29-769
Mfr. Part No.:
ERA3AEB563V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

56kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Width

0.8mm

Panasonic Series ERA SMD Resistor, 56kΩ Resistance, ±0.1 % Tolerance - ERA3AEB563V


This SMD resistor is a key component in electronic applications, offering precise resistance with a Value of 56 kΩ. Made with thin film technology, its Compact design adheres to the 0603 (1608M) package size, ensuring seamless integration into various circuit board layouts. The resistor meets automotive standards, making it Ideal for Durable and reliable applications.

Features & Benefits


• Provides high accuracy with a low tolerance of ±0.1%

• Offers dependable performance with a power rating of 0.1W

• Exhibits reliable temperature stability at ±25 ppm/°C

• Designed to fulfil the AEC-Q200 automotive standard

• Compact footprint facilitates space-saving solutions in designs

Applications


• Used with automotive control systems to enhance reliability

• Utilised in precision measurement setups for accurate resistance

• Suitable for circuit board designs needing minimal space

• Applied in sensors requiring accurate resistance values

• Incorporates into power management systems for efficiency

What makes this component suitable for automotive applications?


The component adheres to the AEC-Q200 standard, ensuring high reliability in automotive environments. Its low tolerance and temperature stability further enhance its performance, making it Ideal for critical automotive control systems.

How does the thin film technology benefit performance?


Thin film technology aids in achieving tighter resistance tolerances and improved thermal stability compared to conventional resistors. This results in consistent performance, essential for applications demanding high accuracy.

What factors should be considered regarding the temperature coefficient?


With a temperature coefficient of ±25 ppm/°C, it is Crucial to consider the operational temperature range to maintain accuracy during use. This aspect is VITAL in environments with fluctuating temperatures.

Why is the size of the resistor relevant in circuit design?


The 0603 package size allows for more flexible circuit board designs and higher component densities, which is beneficial in modern electronics striving for compactness without compromising performance.

How does the power rating affect the application of this resistor?


A power rating of 0.1W indicates the maximum power the resistor can handle without overheating. Understanding this helps in selecting the right resistor for specific circuit applications to prevent failure and ensure long-term reliability.

Related links