Panasonic ERA 220 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB221V
- RS Stock No.:
- 566-913
- Mfr. Part No.:
- ERA6AEB221V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 01 June 2026
- Plus 1,605 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-913
- Mfr. Part No.:
- ERA6AEB221V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.5mm | ||
Panasonic Series ERA SMD Resistor, 220Ω Resistance, ±0.1 % Tolerance - ERA6AEB221V
This SMD resistor is designed for precision applications within the electronics sector. With a resistance Value of 220Ω, this thin film component is housed in an 0805 (2012M) package, making it suitable for Compact circuit designs. It delivers high performance supported by its low tolerance of ±0.1% and a power rating of 0.125W, ensuring reliability in various electronic applications.
Features & Benefits
• Offers high precision with a tight tolerance of ±0.1%
• Thin film technology ensures stability in resistance values
• Designed to meet AEC-Q200 automotive standards
• Provides reliable thermal stability with a temperature coefficient of ±25 ppm/°C
• Compact 0805 (2012M) packaging for modern electronic assemblies
• Efficient power handling capability with a rating of 0.125W
Applications
• Used in automotive electronics for reliability and performance
• Suitable for precision instrumentation and measurement devices
• Utilised in circuit boards for Compact electronic
• Ideal for requiring low drift in resistance values
How does the tolerance of this component affect circuit performance?
The ±0.1% tolerance ensures minimal deviation from the specified resistance value, which is Crucial for maintaining stability and accuracy in high-performance circuits. Low tolerance resistors enhance the performance of precision applications by providing consistent electrical characteristics.
What are the advantages of using a thin film resistor in electronic designs?
Thin film resistors offer superior stability and lower noise compared to traditional thick film alternatives. This results in improved signal integrity, making them particularly suitable for high-frequency applications where precise control over resistance is required.
In what temperature ranges can this resistor operate effectively?
The product is designed to function within an operating temperature range starting from -55 °C, ensuring reliability even in extreme conditions. This feature is particularly important for automotive-grade resistors that may experience harsh environmental exposure.
Related links
- Panasonic ERA 220 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB2200V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 15.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1582V
- Panasonic ERA 69.8 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB69R8V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1001V
