Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB103V
- RS Stock No.:
- 566-890
- Distrelec Article No.:
- 304-37-381
- Mfr. Part No.:
- ERA3AEB103V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 825 unit(s) ready to ship
- Plus 320 unit(s) ready to ship from another location
- Plus 159,445 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-890
- Distrelec Article No.:
- 304-37-381
- Mfr. Part No.:
- ERA3AEB103V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 10kΩ Resistance, ±0.1 % Tolerance - ERA3AEB103V
This SMD resistor is an essential component for precision electronic applications. With a resistance Value of 10 kΩ and a Compact 0603 (1608M) package size, it is engineered using thin film technology. This component is suitable for a wide range of high-performance electronics, meeting the stringent requirements of automotive standards.
Features & Benefits
• Provides a resistance Value of 10 kΩ for precise circuit applications
• Achieves a low tolerance of ±0.1 %, ensuring accuracy in performance
• Utilises thin film technology for superior stability and reliability
• Rated power of 0.1W suitable for various electronic designs
• Exhibits a temperature coefficient of ±25 ppm/°C for minimal drift
• AEC-Q200 compliant, making it Ideal for automotive uses
Applications
• Designed specifically for high precision in automotive
• Utilised in surface mount technology for efficient PCB designs
• Suitable for automation systems requiring low tolerance resistors
• Employed in electronic devices needing reliable performance under varying temperatures
What advantages does the low tolerance feature provide in electronic circuits?
The low tolerance of ±0.1 % enhances accuracy in circuit performance, thereby reducing variability and improving overall device reliability, which is Crucial in sensitive applications.
How does thin film technology contribute to the performance of the resistor?
Thin film technology allows for a more uniform thickness of the resistive layer, resulting in greater stability over time and better temperature performance compared to thicker alternatives.
In what ways is compliance with automotive standards important for this component?
Compliance with AEC-Q200 ensures that this component can withstand the stringent conditions present in automotive environments, such as extreme temperatures and vibrations, thereby increasing longevity and reliability.
Related links
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB103V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB103V
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1002X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2ARB103X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB103X
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V


