Panasonic ERA 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB392V

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 670 unit(s) shipping from 29 June 2026
  • Plus 500 unit(s) shipping from 29 June 2026
  • Plus 5,685 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.076£0.38

*price indicative

Packaging Options:
RS Stock No.:
566-878
Distrelec Article No.:
304-29-763
Mfr. Part No.:
ERA3AEB392V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.9kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.45mm

Panasonic Series ERA SMD Resistor, 3.9kΩ Resistance, ±0.1 % Tolerance - ERA3AEB392V


This SMD resistor is an essential component for various electronic applications, featuring a resistance Value of 3.9 kΩ. Designed using thin film technology, it offers reliable performance in a Compact 0603 (1608M) package. With a tolerance of ±0.1 % and a power rating of 0.1W, it ensures high precision and reliability even in demanding environments.

Features & Benefits


• High precision ensures accurate performance and reliable readings

• Low tolerance enhances consistency in circuit applications

• Thin film technology provides superior stability and accuracy

• Automotive-grade construction meets stringent reliability standards

• Compact 0603 resistor package facilitates space-saving designs

• Operates effectively at temperatures as low as -55 °C

Applications


• Integrated within automotive electronic control units

• Utilised in precision measurement instruments

• Ideal for PCB designs requiring Compact components

• Applied in industrial automation systems for accurate signal processing

• Employed in various consumer electronics for consistent performance

What is the significance of the low tolerance?


The low tolerance of ±0.1 % ensures that the resistor maintains consistent resistance values across various temperature changes and operational conditions, making it suitable for precision applications.

How does the thin film technology enhance performance?


Thin film technology allows for a uniform material layer that reduces noise and drift, providing better temperature stability and long-term reliability compared to traditional resistor types.

What temperature range can this resistor operate in?


The product can function effectively in temperatures as low as -55 °C, making it suitable for applications in extreme environments without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy