Panasonic ERA 150 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB154V
- RS Stock No.:
- 566-856
- Mfr. Part No.:
- ERA3AEB154V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,200 unit(s) shipping from 29 June 2026
- Plus 2,715 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-856
- Mfr. Part No.:
- ERA3AEB154V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 150kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 150kΩ Resistance, ±0.1 % Tolerance - ERA3AEB154V
This SMD resistor is designed for high-performance electronic applications, offering a resistance of 150 kΩ and utilising thin film technology. The Compact 0603 resistor package ensures versatility in various circuit designs, making it an Ideal choice for those in the automation, electronics, and electrical industries.
Features & Benefits
• Precision tolerance of ±0.1% ensures consistent performance
• Low temperature coefficient of ±25 ppm/°C enhances stability
• Rated for 0.1W power, suitable for low-power applications
• AEC-Q200 compliance guarantees suitability for automotive use
• Thin film construction allows for improved reliability and efficiency
• Compact 0603 package enables space-saving designs
Applications
• Utilised in automotive control systems for precise functionality
• Integrated within consumer electronics for dependable circuit operation
• Employed in industrial automation for robust performance
• Used in telecommunications for signal integrity
What advantages does the low tolerance provide in circuit applications?
The low tolerance of ±0.1% ensures minimal deviation in resistance, which is critical for precision in applications where accuracy directly affects performance. This stability is particularly beneficial for high-frequency circuits and sensitive components.
How does the temperature coefficient influence reliability?
A temperature coefficient of ±25 ppm/°C means that resistance changes minimally with temperature fluctuations, contributing to more consistent performance across varied operational environments and preventing potential circuit failures.
What makes this component suitable for automotive applications?
The AEC-Q200 compliance indicates that it meets stringent automotive standards, ensuring durability and consistent performance in hostile environments, which is essential for automotive electronics that experience extreme conditions.
Related links
- Panasonic ERA 150 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB154V
- Panasonic ERA 150 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB1500X
- Panasonic ERA 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB151V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


