Panasonic ERA 270 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB274V
- RS Stock No.:
- 566-834
- Distrelec Article No.:
- 304-29-761
- Mfr. Part No.:
- ERA3AEB274V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.54
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 880 unit(s) shipping from 29 June 2026
- Plus 5,060 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.108 | £0.54 |
| 50 - 95 | £0.054 | £0.27 |
| 100 - 245 | £0.044 | £0.22 |
| 250 - 495 | £0.032 | £0.16 |
| 500 + | £0.026 | £0.13 |
*price indicative
- RS Stock No.:
- 566-834
- Distrelec Article No.:
- 304-29-761
- Mfr. Part No.:
- ERA3AEB274V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 270kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Panasonic ERA Series SMD Resistor, 270 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB274V
This SMD resistor is a high-precision thin film resistor designed for diverse applications within the electronics sector. With a resistance Value of 270 kΩ, it is encased in a Compact 0603 (1608M) package, making it Ideal for space-constrained applications. This resistor boasts a temperature coefficient of ±25 ppm/°C and a power rating of 0.1 W, demonstrating its suitability for a variety of tasks. Its compliance with AEC-Q200 standards ensures reliability in automotive applications, making it a pivotal component for professionals in the electrical and mechanical industries.
Features & Benefits
• High accuracy with a tolerance of ±0.1%
• Compact dimensions suitable for dense PCB layouts
• AEC-Q200 compliant for automotive reliability
• Temperature coefficient ensures stable performance over a range
• Low power rating of 0.1 W, Ideal for low-power applications
• Thin film technology enhances performance consistency
• Compact dimensions suitable for dense PCB layouts
• AEC-Q200 compliant for automotive reliability
• Temperature coefficient ensures stable performance over a range
• Low power rating of 0.1 W, Ideal for low-power applications
• Thin film technology enhances performance consistency
Applications
• Utilised in automotive where precision is critical
• Effective in consumer electronics for stable voltage regulation
• Implemented in telecommunications equipment for signal integrity
• Used in industrial automation systems for reliable performance
• Effective in consumer electronics for stable voltage regulation
• Implemented in telecommunications equipment for signal integrity
• Used in industrial automation systems for reliable performance
What is the significance of the resistance Value in practical scenarios?
The resistance Value of 270 kΩ is pivotal for applications requiring precise control of current flow, allowing for accurate signal processing and minimal noise interference.
How does the temperature coefficient affect the performance of this component?
A temperature coefficient of ±25 ppm/°C indicates minimal resistance variation with temperature changes, ensuring that the resistor maintains consistent performance across varying environmental conditions.
In what situations would low tolerance resistors be particularly advantageous?
Low tolerance resistors are essential in circuits where accuracy is paramount, such as in precision measurement systems, improving overall circuit performance by reducing error margins.
Why is AEC-Q200 compliance important for automotive components?
AEC-Q200 compliance signifies that the component adheres to stringent automotive standards, ensuring reliability and durability under challenging conditions encountered in automotive environments.
How does the thin film technology enhance the effectiveness of the resistor?
Thin film technology results in a more uniform layer of resistive material, leading to better performance characteristics, including lower noise and higher stability in various applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 270 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB274V
- Panasonic ERA 270 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB271V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


