Panasonic ERA 820 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB821V

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 1,870 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.076£0.38

*price indicative

Packaging Options:
RS Stock No.:
566-822
Mfr. Part No.:
ERA3AEB821V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Panasonic Series ERA SMD Resistor, 820Ω Resistance, ±0.1 % Tolerance - ERA3AEB821V


This SMD resistor is designed for precision applications, featuring a nominal resistance of 820 Ω. Manufactured with Advanced thin film technology, it is housed in a Compact 0603 case, measuring 1.6mm x 0.8mm. This component is Ideal for projects requiring high stability and low noise in electronic circuits, including automation and automotive systems.

Features & Benefits


• ±0.1% tolerance ensures high precision in applications

• Thin film technology reduces noise and power loss

• AEC-Q200 compliance meets automotive-grade standards

• Reliable temperature coefficient of ±25 ppm/°C ensures stability

• Rated power of 0.1W for reliable performance under varying loads

• Compact 0603 specification allows for space-efficient designs

Applications


• Used with automotive control systems and sensors

• Suitable for precision instrumentation and measurement devices

• Employed in electronic signal processing circuits

• Utilised in power management systems within devices

• Compatible with PCB designs requiring Compact components

What characteristics make this resistor suitable for automotive applications?


The AEC-Q200 compliance ensures it meets quality and reliability standards essential for automotive electronics, making it capable of withstanding harsh conditions. Additionally, its low tolerance and temperature coefficient enhance performance stability, which is critical in automotive systems.

How does the thin film technology enhance performance compared to traditional resistors?


Thin film technology provides superior stability and reduces noise levels, ensuring that the performance remains consistent across various operating conditions. This technological advancement is especially Crucial in applications requiring high precision and low signal distortion.

What considerations should I have when selecting this resistor for circuit designs?


It is important to consider the tolerance and power rating based on the specific needs of your application. The ±0.1% tolerance and 0.1W power rating make it Ideal for applications where accuracy and efficiency are paramount. Additionally, ensure the operating temperature range suits your environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy