Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB102V
- RS Stock No.:
- 566-800
- Distrelec Article No.:
- 304-37-380
- Mfr. Part No.:
- ERA3AEB102V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,355 unit(s) shipping from 29 June 2026
- Plus 375 unit(s) shipping from 29 June 2026
- Plus 1,325 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-800
- Distrelec Article No.:
- 304-37-380
- Mfr. Part No.:
- ERA3AEB102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 1kΩ Resistance, ±0.1 % Tolerance - ERA3AEB102V
This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 1 kΩ, this thin film resistor comes in a Compact 0603 (1608M) package that is Ideal for surface mount technology. It adheres to automotive standards, ensuring reliability in harsh environments.
Features & Benefits
• Minimal tolerance of ±0.1% ensures accurate resistance values
• Power rating of 0.1W suitable for low-power applications
• Temperature coefficient of ±25 ppm/°C maintains stability across temperature variations
• AEC-Q200 compliant, making it suitable for automotive applications
• Compact 0603 size enhances design flexibility in PCB layouts
• Thin film technology offers superior performance and consistency
Applications
• Used in automotive electronic control units
• Suitable for precision measurement devices
• Ideal for signal processing in communication equipment
• Frequently used in consumer electronics for reliable performance
• Employed in automation systems for optimal functionality
What manufacturing standard ensures this resistor's reliability in automotive settings?
It adheres to the AEC-Q200 standard, guaranteeing performance under extreme conditions, which is Crucial for automotive applications.
How does the temperature coefficient affect performance?
The temperature coefficient of ±25 ppm/°C ensures that resistance values remain stable even when subjected to temperature fluctuations, enhancing overall reliability.
What advantages does thin film technology provide compared to standard resistor types?
Thin film technology enables higher precision and tighter tolerances, making it Ideal for circuits that require accurate resistance for optimal performance.
What applications benefit from the low tolerance of this resistor?
The low tolerance is particularly beneficial in circuits that demand high precision, such as measuring instruments and critical signal processing applications.
How can the 0603 size benefit component placement on PCBs?
The Compact 0603 size allows for more efficient space utilisation on PCBs, facilitating the design of smaller and more complex circuits without compromising performance.
Related links
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB102V
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1001X
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB102V
- Panasonic ERA 1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB102V
- Panasonic ERA 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB105V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1001V
- Panasonic ERA 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB102V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V


