Panasonic ERA 390 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB394V
- RS Stock No.:
- 566-761
- Distrelec Article No.:
- 304-37-394
- Mfr. Part No.:
- ERA6AEB394V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
- Plus 7,865 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.076 | £0.38 |
*price indicative
- RS Stock No.:
- 566-761
- Distrelec Article No.:
- 304-37-394
- Mfr. Part No.:
- ERA6AEB394V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 390kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Height | 0.5mm | |
| Termination Style | Surface Mount | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 390kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Height 0.5mm | ||
Termination Style Surface Mount | ||
Width 1.25mm | ||
Length 2mm | ||
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 390 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB394V
- Panasonic ERA 390 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB391V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1001V
