Panasonic ERA 68 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB683V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 1,365 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.076£0.38
50 - 95£0.046£0.23
100 - 245£0.038£0.19
250 - 495£0.034£0.17
500 +£0.03£0.15

*price indicative

Packaging Options:
RS Stock No.:
566-759
Distrelec Article No.:
304-29-787
Mfr. Part No.:
ERA6AEB683V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

68kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.5mm

Length

2mm

Panasonic ERA Series SMD Resistor, 68kΩ Resistance, ±0.1% Tolerance - ERA6AEB683V


This SMD resistor is a Crucial component in electronic circuits, specifically designed for precision applications. It boasts a resistance Value of 68 kΩ and utilises thin film technology, optimising performance in Compact spaces. With its dimensions conforming to the 0805 (2012M) package specifications, this resistor is engineered for robustness and reliability, making it suitable for a wide range of electrical and automotive applications.

Features & Benefits


• Low tolerance at ±0.1% assures accurate performance
• Power rating of 0.125 W supports various electronic designs
• ±25 ppm/°C temperature coefficient ensures minimal drift
• Adheres to AEC-Q200 standards for automotive use
• Thin film technology guarantees high stability and precision
• Ideal for surface mount technology applications

Applications


• Utilised in precision circuit design for sensitive electronics
• Suitable for automotive safety systems and control units
• Effective in telecommunications equipment for signal integrity
• Commonly used in consumer electronics for reliable performance

How does the low temperature coefficient benefit my designs?


A low temperature coefficient reduces resistance variation with temperature changes, ensuring stable operation in varying environmental conditions, which is essential for precision applications.

What advantages does thin film technology provide over thick film alternatives?


Thin film technology allows for better accuracy and lower noise levels, resulting in enhanced stability and performance, particularly in high-frequency applications.

Why is compliance with AEC-Q200 standards important for my projects?


Compliance with AEC-Q200 ensures that the resistor meets rigorous automotive industry standards for reliability and performance, which is Crucial for safety-critical applications.

Can this component handle extreme operating temperatures?


Yes, it can operate efficiently in a range from -55°C to +155°C, making it suitable for diverse environments, including harsh automotive settings.

What should I consider when selecting resistors for my project?


Consider factors such as resistance value, tolerance level, power rating, and whether they meet specific compliance standards relevant to your application to ensure optimal performance and reliability.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy