Panasonic ERJ8BW 20 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR020V
- RS Stock No.:
- 566-608
- Mfr. Part No.:
- ERJ8BWFR020V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.48
(exc. VAT)
£2.975
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 08 June 2026
- Plus 5 unit(s) shipping from 08 June 2026
- Plus 2,665 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.496 | £2.48 |
| 50 - 95 | £0.46 | £2.30 |
| 100 - 245 | £0.432 | £2.16 |
| 250 - 495 | £0.402 | £2.01 |
| 500 + | £0.368 | £1.84 |
*price indicative
- RS Stock No.:
- 566-608
- Mfr. Part No.:
- ERJ8BWFR020V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.65mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 0.65mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Panasonic ERJ8BW Series SMD Resistor, 20mΩ Resistance, 1W Power Rating - ERJ8BWFR020V
This SMD resistor is designed for high-precision applications in the electronics sector. With a low resistance Value of 20 mΩ, this component is Ideal for managing current in demanding circuits. The 1206 package size (3216M) provides convenience for mounting on PCBs, making it a popular choice among engineers in both automotive and industrial settings.
Features & Benefits
• Constructed using thick film resistor technology for durability
• Achieves a power rating of 1W for reliable performance
• Features a tolerance of ±1 % for accurate current management
• Temperature coefficient of ±200 ppm/°C ensures stable behaviour across temperature ranges
• Complies with AEC-Q200 standards for automotive applications
Applications
• Used in automotive electronics for precise current regulation
• Ideal for power management systems in automation equipment
• Employed in signal processing for enhanced circuit functionality
• Utilised in consumer electronics for reliable performance
What are the key performance specifications of this component?
This component has a resistance Value of 20 mΩ, a power rating of 1W, and a tolerance of ±1 %. Its construction utilises thick film technology, ensuring efficiency in various electrical applications.
How does this resistor maintain performance across different temperatures?
With a temperature coefficient of ±200 ppm/°C, this resistor demonstrates minimal variation in resistance Value with temperature changes, making it suitable for applications that experience fluctuating environmental conditions.
What advantages does the AEC-Q200 certification provide for automotive use?
AEC-Q200 compliance ensures reliability and performance under automotive standards, making it Ideal for use in safety-critical automotive systems where failure is not an option.
Related links
- Panasonic ERJ8BW 20 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR020V
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 82 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR082V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 43 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR043V
- Panasonic ERJ8BW 12 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR012V
