Panasonic ERA 4.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB472X

Subtotal (1 pack of 5 units)*

£0.11

(exc. VAT)

£0.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 345 left, ready to ship
  • Final 28,945 unit(s) shipping from 29 April 2026
Units
Per unit
Per Pack*
5 +£0.022£0.11

*price indicative

Packaging Options:
RS Stock No.:
566-575
Distrelec Article No.:
304-37-378
Mfr. Part No.:
ERA2AEB472X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.063W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.35mm

Length

1mm

Panasonic Series ERA SMD Resistor, 4.7kΩ Resistance, ±0.1 % Tolerance - ERA2AEB472X


This SMD resistor is a high-reliability metal film component designed for precision applications. With a resistance Value of 4.7 kΩ and housed in a Compact 0402 resistor package, it is suitable for various electronic designs. The resistor operates effectively across a temperature range from -55 °C to +155 °C, making it Ideal for demanding environments.

Features & Benefits


• High reliability ensures stable performance in challenging conditions

• Minimal resistance tolerance supports high-precision applications

• Thin film technology provides reliable temperature coefficient

• Designed to meet AEC-Q200 automotive standards for quality

• Compact 0402 package facilitates space-saving in modern circuits

• Low current noise enhances circuit performance

Applications


• Used in automotive electronic components for safety-critical systems

• Ideal for precision instrumentation and measurement devices

• Suitable for where space constraints are critical

• Commonly implemented in industrial automation controls

• Utilised in consumer electronics for consistent signal integrity

What are the implications of using this component in high-temperature environments?


The component is designed to operate in ambient temperatures up to 155 °C, ensuring reliability in high-temperature applications. This capability reduces the risk of failure in critical systems where heat may be a concern.

How does the low tolerance feature benefit circuit design?


The low tolerance of ±0.1 % allows for precise resistor values, which is Crucial in applications requiring EXACT signal processing. This precision helps minimise errors in critical measurements and enhances overall circuit reliability.

What considerations should be taken for soldering this component?


Care should be taken to adhere to recommended soldering conditions, avoiding excessive heat and mechanical stress. Improper soldering could compromise its performance and reliability, so it is Crucial to follow specific guidelines during the assembly process.

Related links