Panasonic ERA 22 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W
- RS Stock No.:
- 566-557P
- Mfr. Part No.:
- ERA2AEB223X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.106 |
| 100 - 245 | £0.098 |
| 250 - 495 | £0.092 |
| 500 + | £0.086 |
*price indicative
- RS Stock No.:
- 566-557P
- Mfr. Part No.:
- ERA2AEB223X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.35mm | ||
Panasonic Series ERA SMD Resistor, 22kΩ Resistance, ±0.1 % Tolerance - ERA2AEB223X
This SMD resistor is specifically designed for precision applications, featuring a resistance Value of 22 kΩ. Utilising Advanced thin film technology, it excels in maintaining accuracy and stability under varying conditions. With a Compact 0402 (1005M) package, this component fits seamlessly into designs requiring surface mount technology.
Features & Benefits
• Offers ±0.1 % tolerance for high precision measurements
• Maintains stability with a temperature coefficient of ±25 ppm/°C
• Rated for a maximum power of 0.063W
• Complies with AEC-Q200 automotive standards for quality assurance
• Ideal for temperature-sensitive applications due to low tolerance
• Specifically designed for ease of integration in Compact designs
Applications
• Used in automotive and industrial automation systems
• Suitable for signal processing in electronic circuits
• Ideal for voltage divider circuits in various devices
• Utilised in precision measurement equipment and sensors
What is the significance of the tolerance Value for this component?
The ±0.1 % tolerance ensures that the resistance stays within very tight limits, making it suitable for applications requiring high accuracy such as digital circuits and high-fidelity audio equipment.
How does the temperature coefficient impact the performance of this resistor?
The temperature coefficient of ±25 ppm/°C signifies that resistance changes minimally with temperature fluctuations, enhancing long-term stability and reliability in critical applications.
In what scenarios would the power rating of 0.063W be sufficient?
This power rating is well-suited for low-power electronic devices, including signal processors and low-noise amplifiers, where minimal heat generation is essential for performance.
Why is adherence to AEC-Q200 important for this component?
Compliance with AEC-Q200 standards assures users of the component's reliability in harsh automotive environments, making it dependable for use in automotive electronics and control systems.
