Panasonic ERA 6.8 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W
- RS Stock No.:
- 566-496P
- Mfr. Part No.:
- ERA6AEB682V
- Brand:
- Panasonic
Subtotal 5 units (supplied on a continuous strip)*
£0.30
(exc. VAT)
£0.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,615 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.06 |
*price indicative
- RS Stock No.:
- 566-496P
- Mfr. Part No.:
- ERA6AEB682V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.8kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
Panasonic ERA Series SMD Resistor, 6.8 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB682V
This SMD resistor is a high-precision thin film component designed for efficient performance in various applications. With a resistance Value of 6.8 kΩ and housed in a Compact 0805 (2012M) package, this part conforms to strict automotive standards, ensuring reliability in demanding environments. Featuring a power rating of 0.125 W, it operates efficiently across a broad temperature range of -55°C to +155°C, making it suitable for a variety of electronic projects.
Features & Benefits
• Provides a resistance of 6.8 kΩ to meet precision needs
• Utilises thin film technology for improved accuracy
• Features a low tolerance of ±0.1% for consistent performance
• AEC-Q200 compliant for robust automotive applications
• Capable of operating within a wide temperature range
• Rated at 0.125 W for excellent power management
• Utilises thin film technology for improved accuracy
• Features a low tolerance of ±0.1% for consistent performance
• AEC-Q200 compliant for robust automotive applications
• Capable of operating within a wide temperature range
• Rated at 0.125 W for excellent power management
Applications
• Used in Advanced automotive electronics for signal processing
• Suitable for requiring high-precision resistors
• Integrated into Compact electronic devices for optimal performance
• Effective in temperature-sensitive equipment across industries
• Suitable for requiring high-precision resistors
• Integrated into Compact electronic devices for optimal performance
• Effective in temperature-sensitive equipment across industries
What are the advantages of the thin film technology in this component?
Thin film technology enables the production of resistors with tighter tolerance levels, enhancing accuracy in various applications. This helps improve overall circuit performance by providing stable resistance values under varying conditions.
How does the temperature range affect performance in practical applications?
Operating effectively between -55°C and +155°C ensures that this component can maintain its specifications across diverse environmental conditions, making it versatile for use in outdoor electronics and automotive environments.
Why is AEC-Q200 compliance important for this component?
AEC-Q200 compliance confirms that the component meets stringent automotive reliability standards, ensuring that it can withstand the rigours of automotive applications without failure.
How does the low tolerance enhance circuit design?
A low tolerance of ±0.1% allows for precise current and voltage regulation in circuits, which is Crucial for high-performance applications where minimising error is essential. This ensures that the device operates within its intended specifications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
