Panasonic ERA 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB222V
- RS Stock No.:
- 566-474
- Distrelec Article No.:
- 304-37-392
- Mfr. Part No.:
- ERA6AEB222V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 9,180 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-474
- Distrelec Article No.:
- 304-37-392
- Mfr. Part No.:
- ERA6AEB222V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 60115-8, JEITA R, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 60115-8, JEITA R, JIS C 5201-8, RoHS | ||
Panasonic Series ERA SMD Resistor, 2.2kΩ Resistance, ±0.1 % Tolerance - ERA6AEB222V
This SMD resistor is a thin film component designed for precision applications within the electronics and automotive industries. With a resistance Value of 2.2 kΩ, it is housed in an 0805 resistor package, ensuring compatibility with surface mount technology. This product adheres to the automotive standard AEC-Q200, making it suitable for high-reliability environments.
Features & Benefits
• Provides a resistance tolerance of ±0.1% for precise performance
• Offers a temperature coefficient of ±25 ppm/°C, enhancing stability
• High performance with minimal noise and reliable linearity
• Capable of operation between -55 °C and 155 °C for diverse applications
• Designed to withstand high temperatures and humidity for reliability
• Compliant with IEC 60115-8 standards for quality assurance
Applications
• Used in automotive electronics for reliable performance
• Ideal for precision measurement and control circuits
• Suitable for industrial automation and monitoring systems
• Employed in high-frequency where stability is Crucial
What advantages does the low tolerance of this product offer in electronic circuits?
The low tolerance of ±0.1% ensures consistent and accurate readings in electronic circuits, making it Ideal for precision applications where minute variations can have significant impacts on performance.
How does the resistor maintain stability across varying temperatures?
The design incorporates a temperature coefficient of ±25 ppm/°C, which minimises the change in resistance with temperature fluctuations, ensuring reliable operation under different environmental conditions.
What are the Crucial considerations for soldering this component onto PCBs?
When soldering, it is essential to avoid using halogen-based flux and to ensure that the soldering iron does not directly touch the resistor body to prevent overheating and damage. Following recommended soldering conditions enhances reliability.
In what specific situations would compliance with the automotive standard AEC-Q200 be necessary?
This compliance is Crucial in automotive applications where components must endure extreme conditions, including high temperatures, humidity, and vibration, ensuring consistent performance and longevity in vehicles.
How does this product contribute to reducing noise in electronic circuits?
The low current noise characteristic of the resistor limits interference in sensitive applications, enhancing signal integrity and overall circuit performance, particularly beneficial in audio and precision instrumentation.
Related links
- Panasonic ERA 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB222V
- Panasonic ERA 2.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB222V
- Panasonic ERA 2.2 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB2201V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1002V
