Panasonic ERJL08 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF50MV
- RS Stock No.:
- 566-468
- Mfr. Part No.:
- ERJL08KF50MV
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.27
(exc. VAT)
£2.725
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 190 left, ready to ship
- Final 2,180 unit(s) shipping from 09 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.454 | £2.27 |
| 50 - 95 | £0.42 | £2.10 |
| 100 - 245 | £0.394 | £1.97 |
| 250 - 495 | £0.366 | £1.83 |
| 500 + | £0.336 | £1.68 |
*price indicative
- RS Stock No.:
- 566-468
- Mfr. Part No.:
- ERJL08KF50MV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 50mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJL08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 50mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJL08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Width 1.6mm | ||
Height 0.6mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
1206 Format ERJL08 Series - 1%
Panasonic ERJ L08 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L08 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJL08 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF50MV
- Panasonic ERJL08 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF10CV
- Vishay CRCW 56.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120656R2FKEA
- Vishay CRCW 68.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120668K1FKEA
- Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW06032K00FKEAHP
- Vishay CRCW 19.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120619K6FKEA
- RS PRO RS 442 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
- RS PRO RS 464 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
