Panasonic ERJL03 50 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJL03KF50MV
- RS Stock No.:
- 566-456
- Mfr. Part No.:
- ERJL03KF50MV
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.95
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 4,880 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.39 | £1.95 |
*price indicative
- RS Stock No.:
- 566-456
- Mfr. Part No.:
- ERJL03KF50MV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 50mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJL03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 50mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJL03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.45mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Panasonic ERJL03 Series SMD Resistor, 50mΩ Resistance, ±1 % Tolerance - ERJL03KF50MV
This SMD resistor represents a Crucial component in electronic design, featuring a resistance Value of 50 mΩ and utilising thick film technology. Its low resistance characteristics make it Ideal for high-performance settings.
Features & Benefits
• Low resistance Value of 50 mΩ enhances circuit performance
• Thick film technology ensures durability and reliability
• AEC-Q200 compliant, ensuring automotive-grade quality
• Temperature coefficient of ±200 ppm/°C ensures stability
• Rated power of 0.2W supports diverse applications
• Tolerance of ±1 % guarantees high precision operation
Applications
• Used in automotive electronics for circuit stability
• Employed in power management systems in devices
• Utilised in signal processing circuits requiring low resistance
• Suitable for high-frequency needing minimal loss
What is the operating temperature range for this component?
With a minimum operating temperature of -55 °C, it is suitable for use in extreme conditions, ensuring reliable performance in a variety of environments.
How does the thick film technology enhance performance?
Thick film technology provides reliable durability against thermal and mechanical stress, making the resistor suitable for demanding applications in various electronics.
What benefits does a tolerance of ±1 % provide?
This level of tolerance supports precise performance in circuits, ensuring reliability in applications where accuracy in resistance is critical, especially in high-stakes industries.
Related links
- Panasonic ERJL03 50 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJL03KF50MV
- Panasonic ERJL03 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJL03KF10CV
- ROHM ESR01 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF10R0
- Panasonic ERJ 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4702V
- Panasonic ERJ3B 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF1R0V
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 4.75 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4751FB300
