Panasonic 22mΩ, 1812 (4532M) Thick Film SMD Resistor ±1% 0.5W - ERJL12KF22MU

Stock information currently inaccessible
RS Stock No.:
566-428
Mfr. Part No.:
ERJL12KF22MU
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22mΩ

Technology

Thick Film

Package/Case

1812 (4532M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±300ppm/°C

Automotive Standard

AEC-Q200

Series

ERJL12

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy