Panasonic ERA 180 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB181V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 2,260 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.076£0.38
50 - 95£0.046£0.23
100 - 245£0.038£0.19
250 - 495£0.034£0.17
500 +£0.03£0.15

*price indicative

Packaging Options:
RS Stock No.:
566-412
Distrelec Article No.:
304-29-753
Mfr. Part No.:
ERA3AEB181V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

180Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Height

0.45mm

Panasonic ERA Series SMD Resistor, 180Ω Resistance, ±0.1 % Tolerance - ERA3AEB181V


This SMD resistor is a high-precision component designed for various electronic applications. With a resistance of 180 Ω, it is manufactured using thin film technology and comes in a Compact 0603 (1608M) package. This component ensures reliable performance across a wide temperature range, from -55°C to +155°C, making it suitable for different automotive and industrial uses.

Features & Benefits


• Provides high precision with a tolerance of ±0.1 %
• Supports a power rating of 0.1 W for efficient performance
• Functions well over a broad temperature coefficient of ±25 ppm/°C
• Complies with automotive standards, ensuring dependability
• Designed as a 0603 resistor package for Compact applications
• Suitable for demanding environments requiring low tolerance

Applications


• Used in automotive electronic control units for precise signal processing
• Ideal for consumer electronics requiring detailed circuit performance
• Implemented in industrial machinery for consistent functionality
• Effective in telecommunications devices for signal integrity
• Utilised in automation systems where reliability is Crucial

What temperature range can this component withstand?


It operates effectively in temperatures ranging from -55°C to +155°C, suitable for diverse environments.

How does the tolerance of this resistor impact its performance?


With a tolerance of ±0.1 %, it ensures minimal deviation from its specified resistance, enhancing accuracy in circuit functionality.

What makes this component compliant with automotive standards?


It meets the AEC-Q200 automotive standard, ensuring it performs reliably under the rigorous conditions typically found in automotive applications.

Can this resistor be used in high-temperature applications?


Yes, it is designed to perform well in high-temperature environments, functioning correctly up to +155°C.

What factors contribute to its high precision?


The use of thin film technology and low tolerance ensures that the resistor delivers consistent and accurate resistance values throughout its operational range.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy