Panasonic ERA 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB151V
- RS Stock No.:
- 566-402
- Mfr. Part No.:
- ERA3AEB151V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 9,855 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-402
- Mfr. Part No.:
- ERA3AEB151V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 150Ω Resistance, ±0.1 % Tolerance - ERA3AEB151V
This SMD resistor is a high-precision component designed for integration into various electronic circuits. With a resistance Value of 150Ω, this thin film resistor is housed in a Compact 0603 package, making it Ideal for space-constrained applications. The resistor is engineered to meet stringent automotive standards, ensuring reliable performance under diverse conditions.
Features & Benefits
• Offers a tolerance of ±0.1% for high accuracy
• Design promotes stability with a temperature coefficient of ±25 ppm/°C
• Rated for a power capacity of 0.1W to handle various loads
• Complies with AEC-Q200 standards for automotive applications
• Utilises thin film technology for enhanced longevity
• Suited for extreme temperatures ranging from -55 °C to high-end limits
Applications
• Ideal for use in automotive electronic control units
• Employed in high-end precision measurement devices
• Utilised in industrial automation systems for reliable performance
• Suitable for circuit boards requiring Compact components
• Applied in consumer electronics to ensure durability and efficiency
What ensures the longevity and stability of this component?
The thin film technology used in its construction enhances durability and ensures reliable performance over time, even under varying environmental conditions.
How does this component perform in fluctuating temperatures?
With a minimum operating temperature of -55 °C and a low temperature coefficient, it maintains accuracy and stability across a variety of thermal environments.
What role does the tolerance specification play in circuit design?
A tolerance of ±0.1% allows for precision in current and voltage control, particularly important in sensitive applications where EXACT resistance values are critical.
For what type of projects is this component particularly suitable?
It is especially suited for projects involving automotive systems, precision electronics, and any application that demands high accuracy and reliability in performance.
Related links
- Panasonic ERA 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB151V
- Panasonic ERA 150 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB154V
- Panasonic ERA 150 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB1500X
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


