Panasonic ERA 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB683V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.38

(exc. VAT)

£0.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 8,840 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.076£0.38
50 - 95£0.046£0.23
100 - 245£0.038£0.19
250 - 495£0.034£0.17
500 +£0.03£0.15

*price indicative

Packaging Options:
RS Stock No.:
566-367
Distrelec Article No.:
304-37-384
Mfr. Part No.:
ERA3AEB683V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

68kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Panasonic Series ERA SMD Resistor, 68kΩ Resistance, ±0.1 % Tolerance - ERA3AEB683V


This SMD resistor is designed to provide high precision and reliability for various electronic applications. Featuring thin film technology, this component enhances performance with its Compact 0603 resistor package, ensuring minimal footprint on printed circuit boards. Operating efficiently within a range of -55 °C to elevated temperatures, it is suitable for diverse environments.

Features & Benefits


• Offers a resistance Value of 68 kΩ for versatile applications

• Utilises thin film technology for improved accuracy and stability

• Compact 0603 (1608M) package optimises PCB space usage

• Achieves ±0.1 % tolerance for enhanced design precision

• AEC-Q200 compliant ensuring automotive-grade performance

• Temperature coefficient of ±25 ppm/°C enhances reliability across temperatures

Applications


• Used in automotive electronics for reliable circuit performance

• Suitable for requiring accurate resistance measurements

• Ideal for high-precision circuit designs in electronic devices

• Employed in industrial automation systems for signal processing

• Utilised in consumer electronics for efficient energy management

What advantages does this resistor provide in high-temperature environments?


With a temperature coefficient of ±25 ppm/°C, it ensures consistent performance across varying temperatures, making it suitable for high-temperature applications. Its robust design offers stability, preventing performance degradation.

How does the ±0.1 % tolerance affect circuit performance?


This level of tolerance ensures that the resistor closely matches the specified resistance value, which is Crucial for maintaining circuit integrity and minimising errors in applications where precision is paramount.

What are the implications of being AEC-Q200 compliant?


Being AEC-Q200 compliant signifies that the resistor meets stringent automotive standards for quality and reliability, ensuring durability and performance in automotive applications. This compliance is essential for manufacturers looking to implement dependable components in safety-critical systems.

Related links