Panasonic ERJL08 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF10CV

Subtotal (1 pack of 5 units)*

£1.92

(exc. VAT)

£2.305

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.384£1.92

*price indicative

Packaging Options:
RS Stock No.:
566-333
Mfr. Part No.:
ERJL08KF10CV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJL08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

Width

1.6mm

Height

0.6mm

Length

3.2mm

1206 Format ERJL08 Series - 1%


Panasonic ERJ L08 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L08 resistors feature low-resistance values of 47 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy