Panasonic 20mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W - ERJ8BWJR020V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
566-232
Mfr. Part No.:
ERJ8BWJR020V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C