Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- RS Stock No.:
- 566-058
- Distrelec Article No.:
- 304-37-397
- Mfr. Part No.:
- ERJ8BWFR100V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 325 left, ready to ship
- Plus 10 left, ready to ship from another location
- Plus 465 left, shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.532 | £2.66 |
| 50 - 95 | £0.508 | £2.54 |
| 100 - 245 | £0.474 | £2.37 |
| 250 - 495 | £0.442 | £2.21 |
| 500 + | £0.396 | £1.98 |
*price indicative
- RS Stock No.:
- 566-058
- Distrelec Article No.:
- 304-37-397
- Mfr. Part No.:
- ERJ8BWFR100V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Height | 0.65mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Height 0.65mm | ||
Termination Style Surface Mount | ||
Panasonic ERJ8BW Series SMD Resistor, 100mΩ Resistance, 1W Power Rating - ERJ8BWFR100V
This SMD resistor offers a low resistance of 100 mΩ, making it an Ideal choice for precision electronics applications. Designed with thick film technology, this component comes in a 1206 resistor package, ensuring compatibility with various PCBs. The power rating of 1W allows it to perform effectively in demanding environments, while its robust design meets the necessary automotive standards.
Features & Benefits
• AEC-Q200 compliant resistor ensures reliability in automotive applications
• ±1% tolerance for precise and stable performance in circuits
• Temperature coefficient of ±100 ppm/°C for consistent operation
• Thick film technology supports high power and stability requirements
• Capable of operating within a wide temperature range, from -55 °C
• 1206 resistor package simplifies integration into Compact designs
Applications
• Used with automotive control systems for accurate signal processing
• Suitable for energy management and distribution circuits
• Ideal for implementations in consumer electronics for improved efficiency
• Utilised in industrial equipment for enhanced reliability
• Employed in power supply circuits for precise voltage regulation
What makes this component suitable for automotive applications?
Its compliance with AEC-Q200 ensures that it meets stringent industry standards for performance and reliability, making it Ideal for automotive environments.
How does the temperature coefficient affect circuit performance?
The temperature coefficient of ±100 ppm/°C maintains circuit stability across different temperatures, ensuring consistent performance under varying operational conditions.
What advantages does thick film technology provide in design?
Thick film technology delivers higher power ratings and reliable thermal stability, making it suitable for demanding applications that require durability and performance.
In what scenarios is a low resistance Value preferable?
A low resistance Value is beneficial in applications requiring high precision and minimal energy loss, such as in signal processing circuits or high-frequency applications.
Related links
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 43 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR043V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 12 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR012V
- Panasonic ERJ8BW 51 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR051V
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 82 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR082V
