Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR068V
- RS Stock No.:
- 565-970
- Mfr. Part No.:
- ERJ8BWJR068V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.05
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.41 | £2.05 |
*price indicative
- RS Stock No.:
- 565-970
- Mfr. Part No.:
- ERJ8BWJR068V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BW | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.65mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 68mΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BW | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.65mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
1206 Format ERJ8BW Series - 5%
Panasonic ERJ 8BW thick film chip resistors are Compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR068V
- Panasonic ERJ8BW 62 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR062V
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR010V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR100V
- Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR068V
- TE Connectivity 33 kΩ Metal Film Surface Mount Resistor 5 % 1 W - SMQF133KJT
- TE Connectivity 3520 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 352047RJT
- ROHM PMR 5 mΩ, 2010 Current Sensing Surface Mount Resistor ±5 % 1 W - PMR50HZPJU5L0
