Panasonic ERA 330 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB334V
- RS Stock No.:
- 565-954
- Mfr. Part No.:
- ERA6AEB334V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 4,260 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.088 | £0.44 |
| 50 - 95 | £0.052 | £0.26 |
| 100 - 245 | £0.044 | £0.22 |
| 250 - 495 | £0.04 | £0.20 |
| 500 + | £0.036 | £0.18 |
*price indicative
- RS Stock No.:
- 565-954
- Mfr. Part No.:
- ERA6AEB334V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Panasonic ERA Series SMD Resistor, 330 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB334V
This SMD resistor is a high precision component designed for various electronic applications. It offers a resistance of 330 kΩ, making it a reliable choice for circuit design needs. With a Compact 0805 (2012M) package, this thin film resistor is Ideal for those requiring space-efficient solutions in modern electronic systems. The automotive standard compliance ensures its suitability for demanding environments.
Features & Benefits
• Utilises thin film technology for superior performance
• Maintains a tolerance of ±0.1% for accurate resistive values
• Operates efficiently within a temperature range of -55°C to +155°C
• Supports a power rating of 0.125 W for effective energy management
• AEC-Q200 compliant, suitable for automotive applications
• Offers a temperature coefficient of ±25 ppm/°C for exceptional stability
• Maintains a tolerance of ±0.1% for accurate resistive values
• Operates efficiently within a temperature range of -55°C to +155°C
• Supports a power rating of 0.125 W for effective energy management
• AEC-Q200 compliant, suitable for automotive applications
• Offers a temperature coefficient of ±25 ppm/°C for exceptional stability
Applications
• Used in automotive electronics for circuit protection
• Ideal for precision measurements in instrumentation
• Effective in low noise amplifier circuits for clarity
• Suitable for consumer electronics requiring robust performance
• Ideal for precision measurements in instrumentation
• Effective in low noise amplifier circuits for clarity
• Suitable for consumer electronics requiring robust performance
How does the tolerance level affect circuit performance?
A tolerance of ±0.1% ensures minimal variation in resistance, enhancing the accuracy and reliability of electronic circuits, which is Crucial for precision-sensitive applications.
What operating temperature range is effective for maintaining stability?
The effective range of -55°C to +155°C allows this component to function reliably in both extreme cold and hot environments, making it suitable for various industrial applications.
What benefits does thin film technology provide?
Thin film technology enables tighter tolerances and better temperature coefficients compared to conventional thick film resistors, ensuring enhanced performance and stability in critical applications.
How does AEC-Q200 compliance impact usage in vehicles?
AEC-Q200 compliance verifies that the resistor meets stringent automotive quality standards, ensuring it can withstand harsh environments Can be used in vehicle applications without failure.
What considerations should be MADE when selecting the power rating?
With a power rating of 0.125 W, it is essential to ensure that the resistor is not subjected to overloading, which could lead to overheating and eventual failure, thus maintaining overall circuit integrity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 330 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB334V
- Panasonic ERA 330 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB331V
- Panasonic ERA 330 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB3300V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
