Panasonic ERA 1.8 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB182V
- RS Stock No.:
- 565-897
- Distrelec Article No.:
- 304-29-778
- Mfr. Part No.:
- ERA6AEB182V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 770 unit(s) ready to ship
- Plus 3,690 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.088 | £0.44 |
| 50 - 95 | £0.052 | £0.26 |
| 100 - 245 | £0.044 | £0.22 |
| 250 - 495 | £0.04 | £0.20 |
| 500 + | £0.036 | £0.18 |
*price indicative
- RS Stock No.:
- 565-897
- Distrelec Article No.:
- 304-29-778
- Mfr. Part No.:
- ERA6AEB182V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.8kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.5mm | ||
Panasonic Series ERA SMD Resistor, 1.8kΩ Resistance, ±0.1 % Tolerance - ERA6AEB182V
This SMD resistor is a high-precision component designed for various electronic applications. Featuring a resistance Value of 1.8 kΩ, this thin film resistor comes in a Compact 0805 (2012M) package, making it suitable for space-constrained circuits. With an operational temperature range starting from -55 °C, it is engineered to meet the demands of both automotive and general electronic use.
Features & Benefits
• Reliable tolerance of ±0.1 % ensures reliable performance
• Thin film technology offers superior stability and accuracy
• Compact 0805 package facilitates efficient PCB design
• Operates with a maximum power rating of 0.125W
• Complies with AEC-Q200 for automotive applications
• Low temperature coefficient of ±25 ppm/°C supports precision circuits
Applications
• Used for automotive electronic control units
• Ideal for precision measurement devices
• Suitable for high-frequency
• Employed in RF and microwave circuits
• Utilised in sensitive audio equipment circuits
What operational temperature range does this component support?
It can operate effectively within temperatures as low as -55 °C, making it suitable for harsh environments typically found in automotive and industrial applications.
How does its low tolerance benefit circuit performance?
A tolerance of ±0.1 % allows for precise control of current and voltage levels, contributing to overall circuit reliability and performance, particularly in high-precision applications.
What makes thin film technology preferable for high-frequency circuits?
Thin film technology provides lower parasitic capacitance and inductance, ensuring minimal signal distortion and improved performance in high-frequency applications, making it an optimal choice for sensitive circuitry.
Related links
- Panasonic ERA 1.8 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB182V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB182V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1002V
