Panasonic ERA 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB105V
- RS Stock No.:
- 565-853
- Distrelec Article No.:
- 304-37-389
- Mfr. Part No.:
- ERA6AEB105V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 925 unit(s) ready to ship
- Plus 235 unit(s) ready to ship from another location
- Plus 4,915 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 565-853
- Distrelec Article No.:
- 304-37-389
- Mfr. Part No.:
- ERA6AEB105V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.25mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 1MΩ Resistance, ±0.1 % Tolerance - ERA6AEB105V
This SMD resistor is designed to provide high-performance resistance solutions across various electronic applications. With a resistance Value of 1 MΩ and constructed from thin film technology, it is encapsulated in an 0805 (2012M) package, ensuring compatibility with modern PCB designs. Its reliable tolerance of ±0.1% and power rating of 0.125W make it a reliable choice for precise signal processing within automotive and industrial environments.
Features & Benefits
• Offers high precision with a tolerance of ±0.1%
• Utilises thin film technology for enhanced performance
• Features a power rating of 0.125W for efficient energy use
• Temperature coefficient of ±25 ppm/°C for stable operation
• Complies with AEC-Q200 for automotive-grade applications
• Compact 0805 resistor package suitable for space-constrained circuits
Applications
• Used in automotive circuits requiring high stability
• Ideal for precision in electronic devices
• Utilised in signal conditioning within communication equipment
• Suitable for measurement and control circuits in automation
• Employed in power management systems across various electronics
What makes this component Ideal for high-temperature applications?
It has a minimum operating temperature of -55 °C, which allows it to function reliably in extreme conditions, making it suitable for diverse environments, particularly in automotive applications.
How does the thin film technology enhance performance?
Thin film technology enables superior accuracy and minimal drift in resistance values, improving overall circuit reliability and performance in high-precision applications.
What are the benefits of using a resistor with such low tolerance?
Low tolerance improves consistency in performance across batches, ensuring that the electronic circuits maintain their specifications without unexpected variations, critical for applications like automotive electronics.
Related links
- Panasonic ERA 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB105V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1001V
- Panasonic ERA 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB102V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 536 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB5360V


