TE Connectivity 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% - RCU-0C
- RS Stock No.:
- 389-817
- Mfr. Part No.:
- RCU-0C
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 389-817
- Mfr. Part No.:
- RCU-0C
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0% | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0% | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||

