Panasonic ERJ 21.5 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W

Subtotal 10 units (supplied on a continuous strip)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.013

*price indicative

Packaging Options:
RS Stock No.:
287-992P
Mfr. Part No.:
ERJ2RKF2152X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

21.5kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

± 100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.50mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Height

0.40mm

Length

1mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 21.5kΩ Resistance, 0.1W Power Rating - ERJ2RKF2152X


This surface mount fixed resistor is a key component in electronic circuits, designed specifically for enhanced performance and reliability. Featuring a resistance of 21.5kΩ, this thick film resistor comes in the Compact 0402 (1005M) package, making it Ideal for various applications in electrically demanding environments. It operates at a power rating of 0.1 W and showcases low tolerance at ±1 %, ensuring precision in signal processing.

Features & Benefits


• Constructed using thick film technology for superior performance
• Offers a resistance Value of 21.5kΩ for precise applications
• Packaged in a Compact 0402 format suitable for space-constrained designs
• Provides a low tolerance of ±1 % for reliable functionality
• Capable of withstanding temperatures from -55°C to +155°C
• Complies with AEC-Q200 for automotive reliability standards

Applications


• Used in automotive electronics for reliable circuit performance
• Ideal for precision instrumentation in automation systems
• Suitable for filtering and signal conditioning
• Utilised in various surface mount components for Compact designs
• Effective in telecommunications equipment for optimal signal integrity

How does the temperature coefficient affect performance?


The temperature coefficient of ±100ppm/°C indicates the resistor’s stability across temperature variations, ensuring minimal resistance drift in high-temperature applications.

What advantages does the low tolerance provide in circuits?


A low tolerance of ±1 % contributes to enhanced accuracy in circuits, allowing for predictable behaviour and precise control in electronic systems.

Is the Compact package advantageous for modern electronics?


Yes, the 0402 package enables integration into high-density circuit boards, making it an excellent choice for miniaturised electronics without compromising performance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy