Panasonic ERJ2G 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ104X

Subtotal (1 bag of 10 units)*

£0.12

(exc. VAT)

£0.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.012£0.12

*price indicative

Packaging Options:
RS Stock No.:
287-905
Mfr. Part No.:
ERJ2GEJ104X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ2G

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Width

0.50mm

Height

0.40mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.

Suitable for both reflow and flow soldering

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy