Panasonic ERJ2G 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ100X
- RS Stock No.:
- 287-902
- Mfr. Part No.:
- ERJ2GEJ100X
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.12
(exc. VAT)
£0.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.012 | £0.12 |
*price indicative
- RS Stock No.:
- 287-902
- Mfr. Part No.:
- ERJ2GEJ100X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ2G | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.50mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Height | 0.40mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ2G | ||
Maximum Operating Temperature 155°C | ||
Width 0.50mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Height 0.40mm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ2G 10 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ103X
- Panasonic ERJ2G 470 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ474X
- Panasonic ERJ2G 1 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ1R0X
- Panasonic ERJ2G 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ3R3X
- Panasonic ERJ2G 0 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ106X
- Panasonic ERJ2G 560 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ561X
- Panasonic ERJ2G 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ104X
- Panasonic ERJ2G 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ472X


