Panasonic ERJ2G 0 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W
- RS Stock No.:
- 287-900P
- Mfr. Part No.:
- ERJ2GE0R00X
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£0.03
(exc. VAT)
£0.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,990,730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.003 |
*price indicative
- RS Stock No.:
- 287-900P
- Mfr. Part No.:
- ERJ2GE0R00X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2G | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Height | 0.40mm | |
| Width | 0.50mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2G | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
Height 0.40mm | ||
Width 0.50mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
