Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF49R9V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.024£0.24
100 - 240£0.022£0.22
250 - 490£0.02£0.20
500 +£0.018£0.18

*price indicative

Packaging Options:
RS Stock No.:
287-751
Mfr. Part No.:
ERJ6ENF49R9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

49.9Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Length

2mm

Height

0.70mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 49.9Ω Resistance, ±1 % Tolerance - ERJ6ENF49R9V


This surface mount fixed resistor is a high-precision electronic component designed for reliable performance in various applications. With a resistance Value of 49.9Ω, it meets the stringent AEC-Q200 automotive standard, making it suitable for automotive electronics. With a Compact 0603 (1608M) package, it achieves optimal performance within a temperature range from -55°C to +155°C, ensuring durability and longevity in demanding environments.

Features & Benefits


• Provides a resistance of 49.9Ω for precise circuit design
• Built with thick film technology for enhanced stability
• Compact 0603 resistor package allows for space-saving designs
• Tolerance level of ±1% ensures consistent performance
• Designed to meet AEC-Q200 automotive standards for reliability
• Operates effectively across a wide temperature range

Applications


• Used in automotive electronic control units for efficient signal processing
• Utilised in consumer electronics for circuit protection
• Implemented in industrial equipment for enhanced reliability
• Suitable for telecommunications for signal maintenance

What temperature range can be handled by this component?


It operates effectively within a minimum temperature of -55°C and a maximum of +155°C, ensuring reliable performance in extreme conditions.

How does the tolerance level impact circuit performance?


A tolerance of ±1% ensures that the resistance Value remains consistent, which is Crucial for maintaining the overall accuracy and functionality of the circuit.

What makes this component suitable for automotive applications?


Its compliance with the AEC-Q200 standard signifies its robustness and resilience to the conditions typically encountered in automotive environments.

In what situations can the thick film technology be advantageous?


Thick film technology offers excellent stability and a strong resistance to environmental factors, making it effective in applications that experience fluctuations in both temperature and electrical stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy