Panasonic ERJ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1001X
- RS Stock No.:
- 287-657
- Mfr. Part No.:
- ERJPA2F1001X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.47
(exc. VAT)
£0.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.047 | £0.47 |
| 100 - 240 | £0.045 | £0.45 |
| 250 - 490 | £0.041 | £0.41 |
| 500 - 990 | £0.039 | £0.39 |
| 1000 + | £0.037 | £0.37 |
*price indicative
- RS Stock No.:
- 287-657
- Mfr. Part No.:
- ERJPA2F1001X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Height | 0.40mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
Height 0.40mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series Surface Mount Fixed Resistor, 0.2W Power Rating, ±1% Tolerance - ERJPA2F1001X
This surface mount fixed resistor is a precision electronic component designed for various applications in automation and electronics. Featuring a Compact 0402 (1005M) package, it utilises thick film technology, ensuring reliability and stability in performance. With a power rating of 0.2 W and a tolerance of ±1%, it adheres to the rigorous AEC-Q200 automotive standard, making it suitable for automotive and industrial sectors.
Features & Benefits
• Compact 0402 size optimises space in circuit designs
• Utilises thick film technology for high precision resistance
• Tolerance of ±1% ensures reliable performance
• Rated at 0.2 W for efficient energy management
• Complies with AEC-Q200 for automotive applications
• Enhances circuit design flexibility due to surface mount compatibility
• Utilises thick film technology for high precision resistance
• Tolerance of ±1% ensures reliable performance
• Rated at 0.2 W for efficient energy management
• Complies with AEC-Q200 for automotive applications
• Enhances circuit design flexibility due to surface mount compatibility
Applications
• Used in automotive circuit designs for reliable performance
• Effective in surface mount electronics for Compact designs
• Ideal for high Precision Resistor needs in automation
• Suitable for power management systems to maximise efficiency
• Effective in surface mount electronics for Compact designs
• Ideal for high Precision Resistor needs in automation
• Suitable for power management systems to maximise efficiency
How does the tolerance of this component affect my circuit design?
The ±1% tolerance provides a reliable level of accuracy, ensuring consistent performance in circuit applications, which is critical for maintaining the desired operational parameters.
What specific advantages does thick film technology offer?
Thick film technology enhances temperature stability and provides a robust resistance value, making it Ideal for varied environmental conditions in electronic devices.
Can this component be used in high-temperature environments?
Yes, it is designed to withstand automotive standards, which include performance in high-temperature conditions, ensuring reliability in various applications.
What are the implications of using a Compact 0402 package in my designs?
A Compact 0402 package optimises board space, allowing more components to fit in a restricted area and facilitating the design of smaller, more efficient electronic devices.
Do I need specialised equipment to integrate this surface mount fixed resistor into my circuit?
Standard surface mount technology (SMT) equipment is sufficient for integration, enabling efficient assembly and soldering processes on printed circuit boards.
Related links
- Panasonic ERJ PA2 27 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F2702X
- Panasonic ERJ PA2 39 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F39R0X
- Panasonic ERJ PA2 820 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F8200X
- Panasonic ERJ PA2, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F10R0X
- Panasonic ERJ PA2 180 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1800X
- Panasonic ERJ PA2 82 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F8202X
- Panasonic ERJ PA2 47 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F4702X
- Panasonic ERJ PA2 270 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F2703X


