Panasonic ERJ 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS Stock No.:
- 287-635P
- Mfr. Part No.:
- ERJ3EKF22R0V
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£0.08
(exc. VAT)
£0.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37,550 unit(s) shipping from 01 June 2026
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.008 |
*price indicative
- RS Stock No.:
- 287-635P
- Mfr. Part No.:
- ERJ3EKF22R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 22Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 0603 Package/Case, ±1 % Tolerance - ERJ3EKF22R0V
This surface mount fixed resistor is designed for precision applications in the electronics industry. Offering a Compact 0603 (1608M) package, it utilises thick film technology to deliver reliable performance. It is capable of operating within a temperature range of -55°C to +155°C, making it suitable for various environmental conditions. This high precision component adheres to the AEC-Q200 automotive standard, ensuring quality and performance in automotive applications.
Features & Benefits
• Provides a tolerance of ±1% for enhanced accuracy
• Power rating of 0.1 W ensures stable functionality
• Equipped with thick film technology for durability
• Automotive standard compliance guarantees reliability
• Compact 0603 (1608M) design for efficient space utilisation
• Versatile temperature range supports diverse applications
• Power rating of 0.1 W ensures stable functionality
• Equipped with thick film technology for durability
• Automotive standard compliance guarantees reliability
• Compact 0603 (1608M) design for efficient space utilisation
• Versatile temperature range supports diverse applications
Applications
• Utilised in electronic circuits for signal conditioning
• Applied in automotive systems for precise control
• Used in power management for efficient energy distribution
• Integrated into signal processing devices for accurate results
• Applied in automotive systems for precise control
• Used in power management for efficient energy distribution
• Integrated into signal processing devices for accurate results
How does the temperature range of this component ensure reliability in different environments?
The allowed temperature range of -55°C to +155°C provides versatility, allowing it to function effectively in various applications, from extreme cold to high heat scenarios, ensuring consistent performance across different operating conditions.
What distinguishes this resistor from others in terms of technology used?
Adopting thick film technology contributes to its robustness and helps maintain resistance values under stress, making it Ideal for high-performance applications that require longevity and reliability.
Can this component be used in low-power devices?
Yes, with its 0.1 W power rating, it is suitable for low-power applications, ensuring efficient energy use while maintaining performance standards in electronic designs.
What is the significance of the ±1% tolerance in practical applications?
The ±1% tolerance ensures precise resistance values which are essential for accuracy in electronic circuits, contributing to overall device performance and enhancing functionality in critical applications.
