Panasonic ERJ 22600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2262V
- RS Stock No.:
- 287-633
- Mfr. Part No.:
- ERJ3EKF2262V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 287-633
- Mfr. Part No.:
- ERJ3EKF2262V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22600Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22600Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 22600Ω Resistance, ±1 % Tolerance - ERJ3EKF2262V
This surface mount fixed resistor is tailored for precise electronic applications, offering a resistance Value of 22600Ω. Designed with thick film technology, it is encapsulated in a Compact 0603 package, making it suitable for space-constrained designs. This component operates efficiently within a temperature range of -55°C to +155°C, adhering to automotive standards for reliability and durability.
Features & Benefits
• Offers a resistance Value of 22600Ω for specific applications
• Utilises thick film technology for enhanced performance
• Compact 0603 size allows for efficient use in various circuits
• Provides a low tolerance of ±1% for accurate signal processing
• Rated for 0.1 W power, accommodating diverse electronic needs
• Complies with AEC-Q200 for automotive reliability
• Utilises thick film technology for enhanced performance
• Compact 0603 size allows for efficient use in various circuits
• Provides a low tolerance of ±1% for accurate signal processing
• Rated for 0.1 W power, accommodating diverse electronic needs
• Complies with AEC-Q200 for automotive reliability
Applications
• Used within automotive electronics for signal conditioning
• Suitable for power management circuits in embedded systems
• Ideal for signal processing in Compact electronic devices
• Utilised in power-rated requiring precision resistance
• Suitable for power management circuits in embedded systems
• Ideal for signal processing in Compact electronic devices
• Utilised in power-rated requiring precision resistance
What temperature range can this component operate under?
It functions effectively between -55°C and +155°C, ensuring stable performance across various conditions.
How does the tolerance impact circuit design?
A low tolerance of ±1% ensures high precision in applications where accurate resistance is critical for signal integrity.
In what ways does the package size benefit PCB design?
The 0603 form factor enables Compact arrangements on PCBs, facilitating the design of smaller electronic devices without sacrificing performance.
Why is adherence to AEC-Q200 significant for this component?
Compliance with AEC-Q200 indicates it meets stringent automotive standards, ensuring reliability in demanding environments typical of automotive applications.
Related links
- Panasonic ERJ 3EK 1.33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1331V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 3EK 43.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4322V
- Panasonic ERJ 2RK 59 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5902X
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5102X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3323X
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V
