Panasonic ERJ3G 22 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ220V

Subtotal (1 bag of 10 units)*

£0.15

(exc. VAT)

£0.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62,520 unit(s) ready to ship
  • Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.015£0.15

*price indicative

Packaging Options:
RS Stock No.:
287-613
Mfr. Part No.:
ERJ3GEYJ220V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ3G

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

0.80mm

Height

0.55mm

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.

Suitable for both reflow and flow soldering

RoHS compliant

Related links