Panasonic ERJ 22 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- RS Stock No.:
- 287-602P
- Mfr. Part No.:
- ERJ2RKF22R0X
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£0.06
(exc. VAT)
£0.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 177,220 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.006 |
*price indicative
- RS Stock No.:
- 287-602P
- Mfr. Part No.:
- ERJ2RKF22R0X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 22Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 0.50mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Height | 0.40mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 22Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ± 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 0.50mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Height 0.40mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 22Ω Resistance, ±1 % Tolerance - ERJ2RKF22R0X
This surface mount fixed resistor is a high-performance component designed for precise electrical applications. With a resistance Value of 22Ω, this thick film resistor is encapsulated in a Compact 0402 (1005M) package, making it suitable for various circuit designs. Engineered for robust functionality, it operates effectively within a temperature range of -55°C to +155°C, ensuring reliability in challenging environments.
Features & Benefits
• Offers a resistance tolerance of ±1% for high accuracy
• Features a temperature coefficient of ± 100ppm/°C for stable performance
• Complies with AEC-Q200, ensuring reliability in automotive applications
• Utilises a thick film technology for enhanced durability
• Designed with a low power rating of 0.1 W, Ideal for efficient use
• Compact 0402 package suitable for space-constrained designs
• Features a temperature coefficient of ± 100ppm/°C for stable performance
• Complies with AEC-Q200, ensuring reliability in automotive applications
• Utilises a thick film technology for enhanced durability
• Designed with a low power rating of 0.1 W, Ideal for efficient use
• Compact 0402 package suitable for space-constrained designs
Applications
• Used in automotive circuit boards to ensure stability
• Ideal for electronic devices requiring Compact components
• Effective in automation systems for precise control
• Utilised in communication equipment for signal integrity
• Ideal for electronic devices requiring Compact components
• Effective in automation systems for precise control
• Utilised in communication equipment for signal integrity
How does the temperature range affect the performance?
Operating within a -55°C to +155°C range ensures that the resistor maintains its resistance Value under various thermal conditions, which is critical for automotive and industrial applications. Extreme temperatures could otherwise lead to resistance drift, impacting circuit functionality.
What sets this component apart from other resistors?
This resistor's compliance with AEC-Q200 signifies its rigorous automotive standards, making it more reliable compared to standard resistors in high-stress environments. Its thick film technology also contributes to greater durability and resistance against wear.
Can this resistor be used in high-frequency applications?
While the design is robust for thermal stability and precision, performance may vary with frequency variations. It's advisable to consult specific application parameters to determine suitability for high-frequency circuits.
What characteristics are essential for automotive surface mount components?
Key characteristics include high temperature stability and low drift during operation, ensuring that components function reliably within the vehicle's dynamic environment. Compliance with industry standards also plays a critical role in performance.
How does the power rating influence the selection process for this resistor?
A low power rating of 0.1 W makes this resistor suitable for applications that require minimal energy consumption, ensuring that the component does not overheat. Selecting the appropriate power rating is Crucial to prevent potential damage in circuit designs.
