Panasonic ERJ 120 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1200X
- RS Stock No.:
- 287-592
- Mfr. Part No.:
- ERJ2RKF1200X
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 136,150 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.013 | £0.13 |
*price indicative
- RS Stock No.:
- 287-592
- Mfr. Part No.:
- ERJ2RKF1200X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 120Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.40mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Width | 0.50mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 120Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ± 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.40mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
Width 0.50mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 120Ω Resistance, ±1% Tolerance - ERJ2RKF1200X
This surface mount fixed resistor is engineered for high-performance applications requiring precise resistance values. Designed to fit the Compact 0402 (1005M) package, it has a resistance of 120Ω and operates within a broad temperature range of -55°C to +155°C. Built using thick film technology, this component adheres to the automotive standard AEC-Q200, making it suitable for demanding environments in electronic circuit design.
Features & Benefits
• Features a resistance Value of 120Ω for accurate performance
• Exhibits a tolerance of ±1% ensuring high precision
• Operates effectively at power ratings of 0.1W for reliable functionality
• Demonstrates a temperature coefficient of ±100ppm/°C for stability
• Complies with AEC-Q200 for assurance in automotive applications
• Provides long-lasting durability up to +155°C operational temperature
• Exhibits a tolerance of ±1% ensuring high precision
• Operates effectively at power ratings of 0.1W for reliable functionality
• Demonstrates a temperature coefficient of ±100ppm/°C for stability
• Complies with AEC-Q200 for assurance in automotive applications
• Provides long-lasting durability up to +155°C operational temperature
Applications
• Utilised in automotive electronic control units for consistent performance
• Effective in communication equipment due to stable resistance
• Integrated into power management circuits for precision voltage regulation
• Used in consumer electronics for effective signal processing
• Implemented in industrial control systems for reliable operation
• Effective in communication equipment due to stable resistance
• Integrated into power management circuits for precision voltage regulation
• Used in consumer electronics for effective signal processing
• Implemented in industrial control systems for reliable operation
What is the significance of the temperature coefficient for this component?
The temperature coefficient indicates how resistance changes with temperature, ensuring stable performance across varying conditions, which is Crucial for maintaining accuracy in circuits.
Can this component withstand extreme temperature fluctuations?
Yes, it can operate effectively in a wide temperature range from -55°C to +155°C, making it suitable for harsh environments.
How does the tolerance level affect circuit design?
With a tolerance of ±1%, it ensures that the resistance Value stays close to 120Ω, providing reliable circuit performance and reducing the risk of failures.
What standards does this component meet for automotive applications?
It meets the AEC-Q200 standard, indicating its reliability and suitability for automotive environments, where performance and durability are critical.
In what applications can this fixed resistor be vital?
This fixed resistor is particularly valuable in automotive electronics, communication devices, industrial controls, and consumer gadgets, where accuracy and performance are paramount.
Related links
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 2RK 59 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5902X
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 1.33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1331V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5102X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3323X
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2000X


