Panasonic ERJ 39000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3902V
- RS Stock No.:
- 287-540
- Mfr. Part No.:
- ERJ3EKF3902V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.08
(exc. VAT)
£0.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84,610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.008 | £0.08 |
*price indicative
- RS Stock No.:
- 287-540
- Mfr. Part No.:
- ERJ3EKF3902V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 39000Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Termination Style | Surface Mount | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 39000Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 1.6mm | ||
Width 0.8mm | ||
Termination Style Surface Mount | ||
Height 0.55mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 39000Ω Resistance, ±1% Tolerance - ERJ3EKF3902V
This surface mount fixed resistor is an essential component designed for a wide range of electronic applications. With a resistance Value of 39,000Ω, it utilises thick film technology and comes in a Compact 0603 package (1608M). This component is built to operate efficiently within a temperature range of -55°C to +155°C, making it suitable for demanding environments.
Features & Benefits
• High precision tolerance of ±1% ensures reliable performance
• Compact 0603 size allows for space-saving design in PCBs
• Durable thick film construction enhances long-term reliability
• Rated power of 0.1W supports diverse application requirements
• Suitable for automotive applications, meeting AEC-Q200 standards
• Provides stable operation across extreme temperature fluctuations
• Compact 0603 size allows for space-saving design in PCBs
• Durable thick film construction enhances long-term reliability
• Rated power of 0.1W supports diverse application requirements
• Suitable for automotive applications, meeting AEC-Q200 standards
• Provides stable operation across extreme temperature fluctuations
Applications
• Used for signal conditioning in automotive sensor circuits
• Employed in precision voltage dividers within electronic devices
• Utilised in power management systems for energy efficiency
• Integral part of various communication and control equipment
• Employed in precision voltage dividers within electronic devices
• Utilised in power management systems for energy efficiency
• Integral part of various communication and control equipment
What are the key specifications for temperature compatibility?
The component is engineered to function effectively within a temperature range of -55°C to +155°C, allowing for versatility in both cold and hot environments without compromising performance.
How does the tolerance level contribute to circuit design?
The ±1% tolerance level ensures accurate resistance values, which is Crucial for maintaining the desired performance in precision circuits, reducing error margins in applications such as voltage regulation.
In what type of applications is it deemed suitable for automotive use?
It meets AEC-Q200 standards, making it Ideal for automotive applications where reliability and performance under varying conditions are crucial, such as in electronic control units.
What specific role does its Compact size play in electronic design?
The 0603 package size facilitates efficient space utilisation on printed circuit boards (PCBs), enabling more complex designs without increasing board dimensions, which is VITAL for modern electronics.
Why is thick film technology preferred for this type of resistor?
The thick film technology offers enhanced thermal stability and improved power handling capabilities, ensuring that the resistor can withstand the rigours of both automotive and industrial applications.
Related links
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 2RK 59 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5902X
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 1.33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1331V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5102X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3323X
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V


