Panasonic ERA‑6A 115 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - ERA6AEB1153V
- RS Stock No.:
- 287-458
- Mfr. Part No.:
- ERA6AEB1153V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.47
(exc. VAT)
£0.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.047 | £0.47 |
| 100 - 240 | £0.045 | £0.45 |
| 250 - 490 | £0.041 | £0.41 |
| 500 - 990 | £0.039 | £0.39 |
| 1000 + | £0.037 | £0.37 |
*price indicative
- RS Stock No.:
- 287-458
- Mfr. Part No.:
- ERA6AEB1153V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 115kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Reliability | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA‑6A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Termination Style | Solder Pad | |
| Height | 0.60mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 115kΩ | ||
Technology Thin Film | ||
Resistor Type High Reliability | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERA‑6A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Termination Style Solder Pad | ||
Height 0.60mm | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.
AEC-Q200 compliant
RoHS compliant
High performance
Low current noise and excellent linearity
Related links
- Panasonic ERA‑6A 175 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - ERA6AEB1743V
- Panasonic ERA 6A 121 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - ERA6AEB1213V
- Panasonic ERA 6A 316 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - ERA6AEB3163V
- Panasonic ERA 6A 324 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - ERA6AEB3243V
- Panasonic ERA‑6A 11 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB113V
- Panasonic ERA‑6A 22 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB203V
- Panasonic ERA‑6A 110 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB114V
- Panasonic ERA‑6A 91 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB913V


