Panasonic ERA 18 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB183X
- RS Stock No.:
- 287-442
- Mfr. Part No.:
- ERA2AEB183X
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-442
- Mfr. Part No.:
- ERA2AEB183X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 18kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ± 0.1 % | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.40mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Length | 1.00mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 18kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ± 0.1 % | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.40mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Length 1.00mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Surface Mount Fixed Resistor, 18kΩ Resistance, ± 0.1% Tolerance - ERA2AEB183X
This surface mount fixed resistor is designed for precise applications in automation and electronics. With a resistance of 18kΩ, it features a Compact 0402 (1005M) package for ease of integration into various circuits. Engineered using thin film technology, it ensures high performance across a wide operating temperature range of -55°C to +155°C, adhering to stringent automotive standards.
Features & Benefits
• Maintains low tolerance of ± 0.1% for accuracy
• Operates efficiently with a power rating of 0.063 W
• Offers stability with a temperature coefficient of ± 25ppm/°C
• Built to meet AEC-Q200 automotive standards for reliability
• Thin film construction ensures superior performance
• Convenient 0402 resistor package simplifies PCB design
• Operates efficiently with a power rating of 0.063 W
• Offers stability with a temperature coefficient of ± 25ppm/°C
• Built to meet AEC-Q200 automotive standards for reliability
• Thin film construction ensures superior performance
• Convenient 0402 resistor package simplifies PCB design
Applications
• Used in automotive electronics for improved signal integrity
• Ideal for precision sensing in industrial automation
• Effective in consumer electronics for consistent performance
• Utilised in RF circuit design for minimal loss
• Suitable for power management and telecommunications
• Ideal for precision sensing in industrial automation
• Effective in consumer electronics for consistent performance
• Utilised in RF circuit design for minimal loss
• Suitable for power management and telecommunications
What makes low tolerance beneficial for specific applications?
A low tolerance of ± 0.1% ensures that the resistor provides accurate resistance values, which is Crucial for applications requiring precise measurements and minimal variability, thus improving overall circuit performance.
How does the temperature coefficient affect performance in real-world conditions?
The temperature coefficient of ± 25ppm/°C indicates that the resistor maintains stable performance across temperature fluctuations, making it suitable for environments where temperature variations might affect accuracy.
Can this resistor be used in high-temperature environments?
Yes, it operates effectively within a broad temperature range of -55°C to +155°C, making it a suitable choice for applications in extreme environments, such as automotive and industrial settings.
Related links
- Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB113X
- Panasonic ERA 24 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB243X
- Panasonic ERA 12 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB123X
- Vishay PEP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.063 W - PEP0402Z1000BGTA
- Panasonic E24 1040000 Ω, Tape & Reel Thin-Film Technology Surface Mount Fixed Resistor ±0.1 % Surface 0.063 W -
- Panasonic ERA2V 120 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2VEB1200X
- Panasonic ERA2V 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2VRB1001X
- Panasonic ERA2A 3300 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB332X


