Panasonic ERJ 332 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF3320X

Subtotal (1 bag of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,950 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
287-439
Mfr. Part No.:
ERJ2RKF3320X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

332Ω

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

0.35mm

Length

1mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

0.5mm

COO (Country of Origin):
CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.

AEC-Q200 compliant

RoHS compliant

Low resistance tolerance

Compatible with IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy