Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB113X

Subtotal (1 bag of 10 units)*

£0.54

(exc. VAT)

£0.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.054£0.54

*price indicative

Packaging Options:
RS Stock No.:
282-541
Mfr. Part No.:
ERA2AEB113X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

11kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

± 0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

± 25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Width

0.5mm

Standards/Approvals

and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS

Height

0.35mm

COO (Country of Origin):
JP

Panasonic ERA Series Surface Mount Fixed Resistor, 11kΩ Resistance, ± 0.1% Tolerance - ERA2AEB113X


This surface mount fixed resistor is an essential component designed for a variety of electronic applications. The resistor features a resistance of 11kΩ and is constructed using thin film technology, which enhances its performance characteristics. Housed in a Compact 0402 (1005M) package, it is suitable for use in space-constrained environments. With a low tolerance of ± 0.1% and a power rating of 0.063 W, this resistor delivers high precision and reliability across diverse temperature ranges, operating effectively from -55°C to +155°C.

Features & Benefits


• Utilises thin film technology for enhanced performance stability
• Offers a resistance of 11kΩ for diverse circuit requirements
• Low tolerance of ± 0.1% ensures accurate resistive values
• Compact 0402 resistor package optimises board space
• Operates reliably across extreme temperature ranges
• AEC-Q200 compliant, suitable for automotive applications

Applications


• Effective in automotive electronics for precise signal processing
• Utilised in automation systems for effective circuit control
• Integrated into electrical devices for improved performance
• Applied in mechanical systems for enhanced reliability in operations

What are the benefits of choosing a low tolerance resistor for critical applications?


Selecting a low tolerance resistor ensures that the resistive values remain consistent and precise, which is Crucial for maintaining the performance of sensitive electronic circuits. This level of accuracy can prevent errors and enhance the functionality of the overall system.

How does the temperature coefficient affect the performance of this component?


The temperature coefficient of ± 25ppm/°C indicates minimal drift in resistance over temperature variations. This stability is VITAL for maintaining circuit integrity and preventing malfunctions in environments subject to temperature fluctuations.

In what scenarios is the selected resistor package advantageous?


The Compact 0402 package is Ideal for densely populated circuit boards, allowing for efficient space utilisation while ensuring performance consistency. Its small form factor also facilitates easier integration into various surface mount applications.

Related links